Filter Your Search
1 - 1 of 1 results
|
P261P-D1AS1AB200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 500 mW | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 350 | NO | e4 | 125 °C | -55 °C | HORIZONTAL | Dust Proof | 1 | 3 | 1 | 265 deg | Gold (Au) - with Nickel (Ni) barrier | LUG | 6.35 mm | 12.7 mm | 12.7 mm | 11.2 mm | TT ELECTRONICS PLC | not_compliant |