Parametric results for: P261D-D31BS6AB50K under Variable Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: p261dd31bs6ab50k
Select parts from the table below to compare.
Compare
Part Number
P261D-D31BS6AB50K
TT Electronics Resistors
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Resistance Law Resistor Type
Technology Actuator Type
Additional Feature
Surface Mount
Operating Temperature-Max
Operating Temperature-Min
Actuator Orientation
Construction
Ganging Number
Number of Terminals
Number of Turns Rotational Angle
Terminal Shape
Lead Length
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
Yes Active 50 kΩ 10 % 500 mW PANEL MOUNT Panel Mount LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE (V): 350 NO 125 °C -55 °C HORIZONTAL Dust Proof 3 9 1 265 deg LUG 6.35 mm 12.7 mm 12.7 mm 29.4 mm TT ELECTRONICS PLC not_compliant
Compare
P261D-D31BS6AB50K
TT Electronics Resistors
Check for Price Yes Active 50 kΩ 10 % 500 mW PANEL MOUNT Panel Mount LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE (V): 350 NO 125 °C -55 °C HORIZONTAL Dust Proof 3 9 1 265 deg LUG 6.35 mm 12.7 mm 12.7 mm 29.4 mm TT ELECTRONICS PLC not_compliant