Filter Your Search
1 - 2 of 2 results
|
P260S-S2AS6AB500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 350 | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 2 | 8 | 1 | 265 deg | FLAT | 600 µm | 6.35 mm | 12.7 mm | 12.7 mm | 26.4 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P260S-S2AS6AB500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 350 | NO | 125 °C | -55 °C | HORIZONTAL | Sealed | 2 | 8 | 1 | 265 deg | FLAT | 600 µm | 6.35 mm | 12.7 mm | 12.7 mm | 26.4 mm | TT ELECTRONICS PLC | not_compliant |