Filter Your Search
1 - 1 of 1 results
|
P260P-S3AF6AA50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Panel Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 350 | NO | e4 | 125 °C | -55 °C | HORIZONTAL | Sealed | 3 | 9 | 1 | 265 deg | Gold (Au) - with Nickel (Ni) barrier | FLAT | 600 µm | 6.35 mm | 12.7 mm | 12.7 mm | 26.4 mm | TT ELECTRONICS PLC | not_compliant |