Filter Your Search
1 - 2 of 2 results
|
P260D-S41AS1CB500K
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 350 | NO | e4 | 125 °C | -55 °C | HORIZONTAL | Sealed | 4 | 12 | 1 | 265 deg | Gold (Au) - with Nickel (Ni) barrier | FLAT | 600 µm | 6.35 mm | 12.7 mm | 12.7 mm | 37 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P260D-S41AS1CB500
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 350 | NO | e4 | 125 °C | -55 °C | HORIZONTAL | Sealed | 4 | 12 | 1 | 265 deg | Gold (Au) - with Nickel (Ni) barrier | FLAT | 600 µm | 6.35 mm | 12.7 mm | 12.7 mm | 37 mm | TT ELECTRONICS PLC | not_compliant |