Parametric results for: P2560BF-08SR under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p2560bf08sr
Select parts from the table below to compare.
Compare
Compare
P2560BF-08SR
onsemi
Check for Price Yes Yes Obsolete 32 MHz 32 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm ON SEMICONDUCTOR SOIC SOP, 8 compliant EAR99 8542.39.00.01
P2560BF-08SR
Pulsecore Semiconductor
Check for Price Yes Transferred 32 MHz 32 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm PULSECORE SEMICONDUCTOR 0.150 INCH, LEAD FREE, SOIC-8 unknown
P2560BF-08SR
Alliance Semiconductor Corporation
Check for Price Yes Transferred 32 MHz 32 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V COMMERCIAL R-PDSO-G8 Not Qualified e3/e6 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN/TIN BISMUTH GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm ALLIANCE SEMICONDUCTOR CORP SOIC SOP, 8 unknown EAR99 8542.39.00.01