Filter Your Search
1 - 1 of 1 results
|
P2512Y21R5WGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 21.5 Ω | 0.05 % | 2 W | 2513 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |