Filter Your Search
1 - 1 of 1 results
|
P2512C6984PGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.98 MΩ | 0.02 % | 2 W | 2513 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |