Parametric results for: P2500G under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: p2500g
Select parts from the table below to compare.
Compare
Compare
P2500G
Diotec Semiconductor AG
$0.4230 Yes Active 25 A 1.1 V 1.5 µs 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 550 A 1 O-PALF-W2 e3 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80
P2500G
SEMIKRON
Check for Price Obsolete 25 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 650 A 1 Not Qualified O-PALF-W2 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMIKRON INTERNATIONAL unknown EAR99 8541.10.00.80 8 X 7.80 MM, PLASTIC PACKAGE-2 2
P2500GTL
SEMIKRON
Check for Price Obsolete 25 A 850 mV 25 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 650 A 1 O-PALF-W2 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMIKRON INTERNATIONAL compliant EAR99 8541.10.00.80 O-PALF-W2