Filter Your Search
1 - 10 of 52 results
|
MDF7P-24P-2.54DSA01
Hirose Electric Co Ltd
|
Check for Price | Active | 24 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | MDF7P | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NO | GENERAL PURPOSE | SOLDER | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||
|
P24P23.0H2-E
Thomas & Betts
|
Check for Price | Obsolete | 24 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | RIGHT ANGLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 50u inch | SOLDER LUG | 0.41 inch | 0.48 inch | 2.59 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
P24P23.0H-E2
Thomas & Betts
|
Check for Price | Obsolete | 24 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | STACKABLE BY ENDS OR SIDES | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 50u inch | SOLDER LUG | 0.1 inch | 0.648 inch | 2.4 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
P24P23.0F-E3
Thomas & Betts
|
Check for Price | Obsolete | 24 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | STACKABLE BY ENDS OR SIDES | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | SOLDER LUG | 0.1 inch | 0.648 inch | 2.4 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MDF7P-24P-2.54DSA(01)
Hirose Electric Co Ltd
|
Check for Price | Active | 24 | 1 | 2.54 mm | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD CONNECTOR | W/O LOCATOR, PIN LENGTH=0.492" | 650VAC V | NO | 4.3924 N | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -35 °C | 85 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 2.4 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||
|
P24P24.0H2-E3
Thomas & Betts
|
Check for Price | Obsolete | 24 | 1 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | RIGHT ANGLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 50u inch | SOLDER LUG | 0.41 inch | 0.48 inch | 2.59 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
P24P24.0G-E3
Thomas & Betts
|
Check for Price | Obsolete | 24 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 1.2 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
P24P24.0G-E2
Thomas & Betts
|
Check for Price | Obsolete | 24 | 2 | 3 A | FEMALE | PANEL | GLASS FILLED POLYESTER | SN | BOARD CONNECTOR | END-TO-END STACKABLE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | SOLDER LUG | 0.22 inch | 0.688 inch | 1.2 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
P24P24.0L-E2
Thomas & Betts
|
Check for Price | Obsolete | 24 | 1 | 3 A | MALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NONE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 30u inch | SOLDER LUG | 0.1 inch | 0.49 inch | 2.59 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
P24P24.0L-E3
Thomas & Betts
|
Check for Price | Obsolete | 24 | 1 | 3 A | MALE | PANEL | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NONE | 300VDC V | 1.4178 N | 24 AWG | 26 AWG | 1.1954 N | UL, CSA | 105 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 30u inch | SOLDER LUG | 0.1 inch | 0.49 inch | 2.59 inch | 0.175 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |