Filter Your Search
1 - 10 of 1,709 results
|
B82477P2333M000
TDK Epcos
|
$1.1208 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 55 mΩ | 20 % | YES | 100 kHz | 2.7 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | EPCOS AG | 4949 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||
|
B82477P2334M000
TDK Epcos
|
$1.4734 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 460 mΩ | 20 % | YES | 100 kHz | 950 mA | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | EPCOS AG | 4949 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||
|
P233-DEC20BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Dust Proof | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 500 mW | 50 kΩ | LINEAR | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-DEC25AR100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Dust Proof | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 30 mW | 100 kΩ | AUDIO | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-SEB35AR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Sealed | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 30 mW | 5 kΩ | AUDIO | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-DFB25CR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Dust Proof | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 30 mW | 5 kΩ | INVERSE AUDIO | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-SEA35BR200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Sealed | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 500 mW | 200 kΩ | LINEAR | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-SFC20AR10K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Sealed | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 30 mW | 10 kΩ | AUDIO | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-DEA30BR200K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Dust Proof | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 500 mW | 200 kΩ | LINEAR | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V | |||||||||||||||||||||||||
|
P233-DEB25BR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | NO | 85 °C | -10 °C | Dust Proof | 6 | Panel Mount | LUG | 24 mm | 15 mm | TT ELECTRONICS PLC | unknown | HORIZONTAL | SHAFT | 2 | Panel Mount | 1 | 500 mW | 20 kΩ | LINEAR | POTENTIOMETER | 280 deg | CONDUCTIVE PLASTIC | 200 V |