Filter Your Search
1 - 2 of 2 results
|
P224-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 312.5 MHz | 25 MHz | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.7mm | CONNOR WINFIELD CORP | DILCC6,.2 | unknown | Clock | ||
|
P224-075.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 75 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock |