Filter Your Search
1 - 10 of 20 results
|
P2148HL3
Rochester Electronics LLC
|
Check for Price | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | R-XDIP-T18 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
QP2148H-3
Intel Corporation
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.355 mm | 7.62 mm | INTEL CORP | compliant | EAR99 | 8542.32.00.41 | DIP | DIP, | 18 | |||||||||||||||
|
P2148H
Rochester Electronics LLC
|
Check for Price | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | R-XDIP-T18 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
P2148HL
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP-18 | ||||||||||||
|
SYP2148H-3
Synertek Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP18,.3 | ||||||||||||||||||||
|
SYP2148HL
Synertek Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 125 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP18,.3 | ||||||||||||||||||||
|
P2148H-2
Intel Corporation
|
Check for Price | No | No | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 5 V | 45 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | |||||||||||||||||||
|
SYP2148H
Synertek Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP18,.3 | ||||||||||||||||||||
|
P2148H
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP-18 | ||||||||||||
|
P2148HL3
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | DIP-18 |