Filter Your Search
1 - 5 of 5 results
|
SYP2114L-2
Synertek Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||
|
P2114L2
General Electric Solid State
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||
|
P2114L2
Intel Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||
|
P2114L2
Renesas Electronics Corporation
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
P2114L2
Intersil Corporation
|
Check for Price | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP, | compliant | EAR99 | 8542.32.00.41 |