Filter Your Search
1 - 3 of 3 results
|
SYP2111-1
Synertek Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 500 ns | STANDARD SRAM | COMMON | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
P2111-1
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 500 ns | STANDARD SRAM | COMMON | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | |||
|
AMP2111-1
AMD
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 500 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 18 |