Filter Your Search
1 - 10 of 201 results
|
P2041NSN7NNC
NXP Semiconductors
|
$192.5283 | Yes | Obsolete | 1.333 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | ||||||
|
P2041NXE7MMC
NXP Semiconductors
|
$210.8833 | Yes | Obsolete | 1.2 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||
|
P2041NSE7NNC
NXP Semiconductors
|
$211.4700 | Yes | Obsolete | 1.333 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, BGA780,28X28,32 | compliant | 5A002.A.1 | 8542.31.00.01 | |||||||
|
P2041NSN7MMC
NXP Semiconductors
|
$212.1332 | Yes | Obsolete | 1.2 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 3A991.A.1 | 8542.31.00.01 | |||||||
|
P2041NSE7MMC
NXP Semiconductors
|
$226.1392 | Yes | Obsolete | 1.2 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
P2041NSE7PNC
NXP Semiconductors
|
$234.0133 | Yes | Obsolete | 1.5 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
P2041NXE7NNC
NXP Semiconductors
|
$243.1905 | Yes | Obsolete | 32 | 1.333 GHz | 64 | 16 | 133 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 24 | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B780 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | HFBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | HFBGA, BGA780,28X28,32 | compliant | 5A002.A.1 | 8542.31.00.01 | |||
|
P2041NXN7MMC
NXP Semiconductors
|
$243.9750 | Yes | Obsolete | 1.2 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||||
|
P2041NSN7PNC
NXP Semiconductors
|
$266.1167 | Yes | Obsolete | 1.5 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | e1 | 3 | 105 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | FCBGA-780 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | ||||||
|
P2041NXN7PNC
NXP Semiconductors
|
$271.7425 | Yes | Obsolete | 1.5 GHz | 64 | 16 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 2.5V NOM AND 3.3V NOM SUPPLY | YES | FIXED POINT | YES | YES | 4 | 12 | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B780 | 3 | 105 °C | -40 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 2.51 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA, BGA780,28X28,32 | compliant | 3A991.A.1 | 8542.31.00.01 |