Filter Your Search
1 - 8 of 8 results
|
P2033M5-02
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||
|
P2033NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1:1 | 1.5 kV | 500 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 9.3 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 3.8 mm | 7.2 mm | 6.1 mm | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | EAR99 | ||||||||||||
|
P2033T
Pulse Electronics Corporation
|
Check for Price | Active | 1:1 | 1.5 kV | 500 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 9.3 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.8 mm | 7.2 mm | 6.1 mm | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | EAR99 | |||||||||||||
|
P2033NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1:1 | 1.5 kV | 500 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 9.3 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 3.8 mm | 7.2 mm | 6.1 mm | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | EAR99 | ||||||||||||
|
MLP-2033
Data Device Corporation
|
Check for Price | No | Active | 1:3.75 | 100 V | 3 Ω | 4000 OHMS | 75 MHz | 1 GHz | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, STANDARD: MIL-STD-1553 | GENERAL PURPOSE | 1 | 1 | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.699 mm | 10.16 mm | 10.16 mm | DATA DEVICE CORP | compliant | EAR99 | ||||||
|
P2033M4-02
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||
|
P2033
Pulse Electronics Corporation
|
Check for Price | No | Active | 1:1 | 1.5 kV | 500 µH | PULSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 9.3 V-us | 1 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 3.8 mm | 7.2 mm | 6.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
MLP-2033
BETA Transformer Technology Corp
|
Check for Price | No | No | Transferred | 1:3.75 | 100 V | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; MIL-PRF-21038 | GENERAL PURPOSE | 1 | 250 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.699 mm | 10.16 mm | 10.16 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 |