Filter Your Search
1 - 1 of 1 results
|
P2010H4535BGT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 45.3 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |