Filter Your Search
1 - 1 of 1 results
|
P2010H3975DNE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39.7 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |