Filter Your Search
1 - 1 of 1 results
|
P2010E39R2GBT
Vishay Intertechnologies
|
$12.3535 | No | Active | 39.3 Ω | 2 % | 1 W | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |