Filter Your Search
1 - 10 of 21 results
|
P1817AF-08ST
onsemi
|
Check for Price | Yes | Yes | Active | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
P1817A-08TR
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PULSECORE SEMICONDUCTOR | TSSOP-8 | unknown | |||||||||||||
|
P1817A-08ST
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 7 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
P1817AF-08ST
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 13.6 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
P1817AF-08SR
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | |||||||||||||
|
P1817A-08SR
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | |||||||||||||
|
P1817AF-08TT
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
P1817AF-08SR
onsemi
|
Check for Price | Yes | Obsolete | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | ||||
|
P1817AF-08SR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
P1817AF-08TR
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 32 MHz | 32 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | PULSECORE SEMICONDUCTOR | TSSOP-8 | unknown |