Parametric results for: P1812-153G under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: p1812153g
Select parts from the table below to compare.
Compare
Compare
P1812-153G
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 15 µH 780 mΩ 2 % YES 1 kHz 450 mA Ferrite 1812 POWER INDUCTOR 1 NO e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED J BEND 3.4 mm 4.83 mm 3.4 mm API DELEVAN 1812 compliant EAR99 8504.50.80.00
SP1812-153G
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 15 µH 490 mΩ 2 % YES 1 kHz 640 mA FERRITE 1812 POWER INDUCTOR 1 YES PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY e0 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 3.4 mm 4.83 mm 3.4 mm API DELEVAN 1812 compliant EAR99 8504.50.80.00