Filter Your Search
1 - 3 of 3 results
|
P1750ASOS-30QLM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
P1750ASOS-30QLMX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class S | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
P1750ASOS-30QLMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.794 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |