Filter Your Search
1 - 3 of 3 results
|
P1750ASOS-20QGM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||
|
P1750ASOS-20QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||
|
P1750ASOS-20QGMX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class S | NOT SPECIFIED | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 |