Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
P170S2-QB35AR10K
TT Electronics Resistors
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Resistance Law |
Resistor Type
|
Technology |
Actuator Type
|
Additional Feature
|
Surface Mount
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Actuator Orientation
|
Construction
|
Ganging Number
|
Number of Terminals
|
Number of Turns |
Rotational Angle
|
Terminal Shape
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 5 | 1 | 240 deg | FLAT | 20.5 mm | 11 mm | TT ELECTRONICS PLC | compliant |
|
P170S2-QB35AR10K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 5 | 1 | 240 deg | FLAT | 20.5 mm | 11 mm | TT ELECTRONICS PLC | compliant |