Filter Your Search
1 - 2 of 2 results
|
P170S-FB10BR100
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 20 % | 100 mW | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 5 | 1 | 240 deg | LUG | 20.5 mm | 11 mm | TT ELECTRONICS PLC | compliant | ||
|
P170S-FB10BR100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 100 mW | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 200 | NO | 70 °C | -20 °C | HORIZONTAL | Rotary | 1 | 5 | 1 | 240 deg | LUG | 20.5 mm | 11 mm | TT ELECTRONICS PLC | compliant |