Filter Your Search
1 - 2 of 2 results
|
P16WP223MFB15
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | INVERSE LOGARITHMIC | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 105 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P16WP223MFB15
Vishay Sfernice
|
Check for Price | Yes | Active | 22 kΩ | 20 % | 500 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | INVERSE LOGARITHMIC | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 105 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | Panel Mount, | EAR99 | 8533.40.80.50 |