Filter Your Search
1 - 6 of 6 results
|
MSP15KP100CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 162 V | 1.56 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 | |||
|
P15KP100CA
ProTek Devices
|
Check for Price | Yes | Active | 162 V | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | 245 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P15KP100CA-LF
ProTek Devices
|
Check for Price | Yes | Active | 162 V | 1 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MSP15KP100CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 162 V | 1.56 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 | |||
|
MSP15KP100CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 162 V | 1.56 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-204 | PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 | |||
|
MSP15KP100CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 162 V | 1.56 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-204 | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 2 | CASE 5A | unknown | EAR99 | 8541.10.00.50 |