Filter Your Search
1 - 10 of 89 results
|
RHRP15120
onsemi
|
$0.9867 | Yes | Obsolete | 15 A | 3.2 V | 75 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | 1.2 kV | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340BA | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
RHRP15120-F102
onsemi
|
$1.0780 | Yes | End Of Life | 15 A | 3.2 V | 75 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | 1.2 kV | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340BB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-220 2L | |||||||
|
RURP15100-F085
onsemi
|
$1.1057 | Yes | End Of Life | 15 A | 1.8 V | 450 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 45 A | 1 | 1 kV | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340BA | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-220 2L | |||||||
|
RURP15100-F085P
onsemi
|
$1.3824 | Yes | Active | 15 A | 1.8 V | 450 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 45 A | 1 | 1 kV | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340BA | not_compliant | onsemi | TO-220 2L | |||||||||||
|
PCDP15120G1_T0_00001
PanJit Semiconductor
|
$4.0480 | Active | RECTIFIER DIODE | PANJIT INTERNATIONAL INC | unknown | PANJIT | |||||||||||||||||||||||||||||||||||||||||||
|
DSEP15-12CR
IXYS Corporation
|
$4.2132 | Yes | Yes | Transferred | 15 A | 2.67 V | 15 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | NO | 1.2 kV | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T2 | e1 | UL RECOGNIZED | TO-247AD | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS | compliant | EAR99 | 8541.10.00.80 | TO-247AD | ROHS COMPLIANT, PLASTIC, ISOPLUS247, 2 PIN | 2 | |||||||||
|
FFSP15120A
onsemi
|
$6.1188 | Yes | Active | 15 A | 1.75 V | 200 µA | 300 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 115 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340BB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||||
|
RURP15120
Rochester Electronics LLC
|
Check for Price | Active | 15 A | 130 ns | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | COMMERCIAL | R-PSFM-T2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | R-PSFM-T2 | |||||||||||||||||||||
|
RHRP15120
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 2.6 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO220, MOLDED, 2LD,JEDEC VARIATION AC | compliant | EAR99 | 8541.10.00.80 | TO-220 | 2 | ||||||||||
|
RURP15100
Harris Semiconductor
|
Check for Price | No | Transferred | 15 A | 1.8 V | 125 ns | 100 µA | 100 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 |