Filter Your Search
1 - 1 of 1 results
|
P1505Y2032DBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 20.3 kΩ | 0.5 % | 350 mW | 1505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.81 mm | 1.32 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |