Filter Your Search
1 - 2 of 2 results
|
P142-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20 % | 50 OHM | 2.5 V | LVPECL | P142 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 312.5 MHz | 25 MHz | 1 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||
|
P142FW
Innovative Sensor Technology IST Ag
|
Check for Price | Yes | Contact Manufacturer | e4 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4(UNSPEC) | NO | Nickel/Gold (Ni/Au) | INNOVATIVE SENSOR TECHNOLOGY IST AG | unknown | SIP4(UNSPEC) | 3.8 inch | 800 µm | 5 mm | SINGLE-ENDED | RECTANGULAR | HUMIDITY SENSOR |