Filter Your Search
1 - 10 of 120 results
|
P13TAJ103MLB12
Vishay Intertechnologies
|
$14.0884 | Yes | Active | 10 kΩ | 20 % | 750 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LOGARITHMIC | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 87 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P13TAB222MAB17
Vishay Intertechnologies
|
$19.5700 | Yes | Active | 2.2 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 57.5 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P13TAB471MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 470 Ω | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 26.5 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13TAB473MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 47 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 265 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13TAB224MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 220 kΩ | 20 % | 560 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13TAB221MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 220 Ω | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 18.2 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13TAA472MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 4.7 kΩ | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 84 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
P13TAA475MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 4.7 MΩ | 20 % | 26 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 | |||
|
P13TAB101MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 100 Ω | 20 % | 1.5 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 12.2 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
P13TAA104MAB17
Vishay Intertechnologies
|
$20.1465 | Yes | Active | 100 kΩ | 20 % | 1.22 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | CECC41301-001 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | LUG | 5 mm | 12.6 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | compliant |