Filter Your Search
1 - 1 of 1 results
|
P12TABS103MAB2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 100 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 270 deg | Matte Tin (Sn) | FLAT | 6.5 mm | 10.2 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.50 |