Filter Your Search
1 - 10 of 37 results
|
P126-000
Tripp Lite
|
$6.4987 | Yes | Active | NOT SPECIFIED | RECTANGULAR CONNECTOR ADAPTER | NOT APPLICABLE | NOT SPECIFIED | TRIPP LITE | unknown | EAR99 | 8536.69.80.00 | Tripp Lite | ||||||||||||||||||||||||||||||||||||||||||||
|
P1269L
Pascall Electronics Ltd
|
Check for Price | Transferred | TURNS RATIO 2:1 IS ALSO AVAILABLE | -55 °C | 125 °C | PASCALL ELECTRONICS LTD | unknown | EAR99 | GENERAL PURPOSE | 7 mm | 15.9 mm | THROUGH HOLE MOUNTED | 1 | 3 mH | NO | DATACOM TRANSFORMER | 1.41:1; 2:1 | 15.9 mm | ||||||||||||||||||||||||||||||||||||||
|
P1267
Pascall Electronics Ltd
|
Check for Price | Transferred | TURNS RATIO 1.66:1 IS ALSO AVAILABLE | -55 °C | 125 °C | PASCALL ELECTRONICS LTD | unknown | EAR99 | GENERAL PURPOSE | 7.6 mm | 15.9 mm | THROUGH HOLE MOUNTED | 1 | 3 mH | NO | DATACOM TRANSFORMER | 1.2:1; 1.66:1 | 15.9 mm | ||||||||||||||||||||||||||||||||||||||
|
P1264L
Pascall Electronics Ltd
|
Check for Price | Transferred | TURNS RATIO 1.41:1 IS ALSO AVAILABLE | -55 °C | 125 °C | PASCALL ELECTRONICS LTD | unknown | EAR99 | GENERAL PURPOSE | 7 mm | 15.9 mm | THROUGH HOLE MOUNTED | 1 | 3 mH | NO | DATACOM TRANSFORMER | 1:1; 1.41:1 | 15.9 mm | ||||||||||||||||||||||||||||||||||||||
|
P126L-09
Taiwan King Pin Terminal Co Ltd
|
Check for Price | Contact Manufacturer | TAIWAN KING PIN TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P126L-04
Taiwan King Pin Terminal Co Ltd
|
Check for Price | Contact Manufacturer | TAIWAN KING PIN TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P126L-14
Taiwan King Pin Terminal Co Ltd
|
Check for Price | Contact Manufacturer | TAIWAN KING PIN TERMINAL CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
P1267
Data Device Corporation
|
Check for Price | Contact Manufacturer | TURNS RATIO 1.66:1 IS ALSO AVAILABLE | -55 °C | 125 °C | DATA DEVICE CORP | compliant | EAR99 | GENERAL PURPOSE | 7.6 mm | 15.9 mm | THROUGH HOLE MOUNTED | 1 | 3 mH | NO | DATACOM TRANSFORMER | 1.2:1; 1.66:1 | 15.9 mm | ||||||||||||||||||||||||||||||||||||||
|
P126
Lumberg Connect GmbH
|
Check for Price | Yes | Active | 4 | 1 | 50 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | POLYCARBONATE | GOLD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | 26 AWG | 26 AWG | NO | NO | e4 | NO | UL | 94V-2 | -40 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | 0.369 inch | 0.525 inch | 0.3 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
P1264
Data Device Corporation
|
Check for Price | Contact Manufacturer | TURNS RATIO 1.41:1 IS ALSO AVAILABLE | -55 °C | 125 °C | DATA DEVICE CORP | compliant | EAR99 | GENERAL PURPOSE | 7.6 mm | 15.9 mm | THROUGH HOLE MOUNTED | 1 | 3 mH | NO | DATACOM TRANSFORMER | 1:1; 1.41:1 | 15.9 mm |