Filter Your Search
1 - 10 of 93 results
|
P1252.152T
Pulse Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4 mΩ | 20 % | YES | 100 kHz | 15 A | Ferrite | 8759 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 7.49 mm | 22.33 mm | 15.14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CBP1252-152
Spectrum Control
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
P1252.332T
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 8.6 mΩ | 20 % | YES | 100 kHz | 10 A | Ferrite | 8759 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | e0 | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 7.49 mm | 22.33 mm | 15.14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
CBP1252-222
Spectrum Control
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
CBP1252-561
Spectrum Control
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
CEP125-2R2MC-H
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 5.4 mΩ | 20 % | YES | 100 kHz | 12.5 A | POWER INDUCTOR | 1 | NO | 3 | RECTANGULAR PACKAGE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
P1252.782NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.8 µH | 18 mΩ | 20 % | YES | 100 kHz | 7.5 A | 8860 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.49 mm | 22.33 mm | 15.14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
P1252.602NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 17 mΩ | 20 % | YES | 100 kHz | 7.5 A | Ferrite | 8759 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | 130 °C | -40 °C | Unshielded | 2 | SMT | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 7.49 mm | 22.33 mm | 15.14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||
|
P1252.103T
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 26 mΩ | 20 % | YES | 100 kHz | 6 A | Ferrite | 8759 | POWER INDUCTOR | 1 | NO | INDUCTANCE MEASURED WITH PEAK DC CURRENT | e0 | 130 °C | -40 °C | Unshielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 7.49 mm | 22.33 mm | 15.14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
CBP1252-560
Spectrum Control
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |