Parametric results for: P1206H1605CNPE under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p1206h1605cnpe
Select parts from the table below to compare.
Compare
Compare
P1206H1605CNPE
Vishay Intertechnologies
Check for Price Yes Active 16 MΩ 0.25 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30