Parametric results for: P1206E5561BN under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p1206e5561bn
Select parts from the table below to compare.
Compare
Compare
P1206E5561BNT
Vishay Intertechnologies
$5.7103 Buy Yes Active 5.56 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P1206E5561BNT
Vishay Sfernice
Check for Price Buy Yes Active 5.56 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 unknown EAR99 8533.21.00.30
P1206E5561BN
Vishay Sfernice
Check for Price Buy Yes Yes Active 5.56 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 200 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE WAFFLE PACK TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30