Parametric results for: P1206E1271BBT under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: p1206e1271bbt
Select parts from the table below to compare.
Compare
Compare
P1206E1271BBT
Vishay Intertechnologies
$5.6423 No Active 1.27 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant Vishay
P-1206E1271BBTS
Vishay Intertechnologies
Check for Price No Active 1.27 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30
P-1206E1271BBT1
Vishay Intertechnologies
Check for Price No Active 1.27 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
P1206E1271BBT
Vishay Thin Film
Check for Price No No Active 1.27 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 not_compliant EAR99 8533.21.00.30