Filter Your Search
1 - 1 of 1 results
|
P11L1FAGLSZ00502ML
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | LOGARITHMIC | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 15.8 V | e3 | CECC41000 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | BULK | 270 deg | Tin (Sn) | WIRE | 12.5 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8533.40.80.50 |