Filter Your Search
1 - 4 of 4 results
|
1P11C68-35CGDCBS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 8000 | 8.192 k | 1 mA | 75 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
P11C68-35CGDCBS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | EEPROM; SOFTWARE STORE/RECALL; 10 YEAR DATA RETENTION PERIOD | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 1 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
P11C68-35/CG/DCBS
Microsemi Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.56 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 28 | |||||||||
|
P11C68-35/CG/DCBS
Zarlink Semiconductor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | NON-VOLATILE SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 35.56 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.41 |