Filter Your Search
1 - 10 of 124 results
|
QT22LP11-20.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | PECL | QT22 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | unknown | Clock | |||||||||||||||||||||||||||
|
QT25LP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; CARDBOARD | 3 ns | NO | 200 MHz | 1 MHz | 3 ns | 75 mA | 3.465 V | 3.135 V | 40/60 % | ECL | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 20 | METAL | FL20,.6 | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 20 PIN | |||
|
QT25-LP-11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; CARDBOARD | 3 ns | NO | 200 MHz | 1 MHz | 3 ns | 75 mA | 3.465 V | 3.135 V | 40/60 % | ECL | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 20 | METAL | FL20,.6 | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FL20,.6 | |||
|
QT24-LP-11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; CARDBOARD | 3 ns | NO | 200 MHz | 1 MHz | 3 ns | 75 mA | 3.465 V | 3.135 V | 40/60 % | ECL | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 20 | METAL | FL20,.6 | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.05mm | Q-TECH CORP | compliant | Clock | FL20,.6 | |||
|
QS85NP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 200 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn60Pb40) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
QT42-LP-11-20.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 50 OHM | 3.3 V | PECL | FOAM; TUBE | 3.5 ns | NO | 3.5 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Gold (Au) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 5.588mm | Q-TECH CORP | compliant | Clock | |||||||||||
|
QT24LP1-12.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | PECL | QT24 | e4 | GOLD (80) OVER NICKEL (250) | Q-TECH CORP | unknown | Clock | |||||||||||||||||||||||||||
|
QT87NP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
QG87FLP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||||
|
QG80FNP11-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock |