Parametric results for: P11%20VISHAY under XO

Filter Your Search

1 - 10 of 1,114 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p1120
Select parts from the table below to compare.
Compare
Compare
QT80FLP11-200.000MHZ
Q-TECH Corporation
Check for Price Yes Active 200 MHz 50 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION 1 ns NO 1 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 4.06mm Q-TECH CORP compliant Clock
QT26-LP-11-20.000MHZ
Q-TECH Corporation
Check for Price Yes Yes Active 20 MHz 50 % 50 OHM 3.3 V PECL 3.5 ns NO 3.5 ns 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 14 YES Gold (Au) - with Nickel (Ni) barrier 20.7mm x 14.99mm x 4.06mm Q-TECH CORP compliant Clock ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-14
P112-025.0M
Connor-Winfield
Check for Price Yes Yes Active 25 MHz 25 % 50 OHM 2.5 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 1 ns NO 312.5 MHz 25 MHz 1 ns 90 mA 2.625 V 2.375 V 55/45 % Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.7mm CONNOR WINFIELD CORP unknown Clock DILCC6,.2
P1120-HCEV-0.650M-30
Pletronics Inc
Check for Price Obsolete 650 kHz 20 % 30 3.3 V CMOS 69.999 MHz 650 kHz 10 mA 3.63 V 2.97 V 60/40 % Not Qualified 85 °C -40 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO PLETRONICS INC unknown Clock DIP4/14,.3
P1120-HCE-FREQ3-SMD
Pletronics Inc
Check for Price Yes Obsolete 20 % 15 pF 5 V CMOS 3.5 ns NO 34.999 MHz 26 MHz 3.5 ns 60/40 % e3 85 °C -40 °C SURFACE MOUNT YES Tin (Sn) 20.84mm x 14.23mm x 6.28mm PLETRONICS INC unknown Clock
P1120-3SE-FREQ5-30-SMD
Pletronics Inc
Check for Price Yes Obsolete 20 % 30 pF 5 V CMOS NO 69.999 MHz 50.001 MHz 60/40 % 85 °C -40 °C SURFACE MOUNT YES 20.84mm x 14.23mm x 6.28mm PLETRONICS INC unknown Clock
P1120-HCES-0.650M-50
Pletronics Inc
Check for Price Obsolete 650 kHz 20 % 50 5 V CMOS 69.999 MHz 650 kHz 10 mA 5.5 V 4.5 V 45/55 % Not Qualified 85 °C -40 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO PLETRONICS INC unknown Clock DIP4/14,.3
QT50-LP-11-20.000MHZ
Q-TECH Corporation
Check for Price Yes Yes Active 20 MHz 50 % 50 OHM 3.3 V PECL FOAM; TUBE 3.5 ns NO 3.5 ns 3.465 V 3.135 V 40/60 % e4 85 °C -40 °C THROUGH HOLE MOUNT 8 NO Gold (Au) - with Nickel (Ni) barrier 12.83mm x 12.83mm x 5.588mm Q-TECH CORP compliant Clock
P1120-HCVN-0.650M
Pletronics Inc
Check for Price Obsolete CMOS PLETRONICS INC unknown
P1120-HCNS-69.999M-50-SMD
Pletronics Inc
Check for Price Obsolete 69.999 MHz 5 V CMOS 69.999 MHz 650 kHz Not Qualified 70 °C SURFACE MOUNT LCC20,.52X.82,100 YES PLETRONICS INC unknown