Filter Your Search
1 - 2 of 2 results
|
P1023NXE5CFB
NXP Semiconductors
|
$52.6099 | Yes | Obsolete | 32 | 500 MHz | 32 | 16 | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e1 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||
![]() |
P1023NXE5CFB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 500 MHz | 32 | 16 | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e2 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457 | compliant | 5A002.A | 8542.31.00.01 | NXP |