Filter Your Search
1 - 10 of 13 results
|
P1023NSN5CFB
NXP Semiconductors
|
$39.5680 | Obsolete | 32 | 500 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | 457 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
P1023NSE5CFB
NXP Semiconductors
|
$51.0150 | Yes | Obsolete | 32 | 500 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e1 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGAII-457 | compliant | 5A002.A.1 | 8542.31.00.01 | |||||||||
|
P1023NXE5CFB
NXP Semiconductors
|
$52.6099 | Yes | Obsolete | 32 | 500 MHz | 32 | 16 | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e1 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
P1023NSN5BFB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | MICROPROCESSOR, RISC | CMOS | e2 | 3 | 260 | 40 | FREESCALE SEMICONDUCTOR INC | unknown | 5A992 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
P1023PSN5CFB
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 500 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e2 | 457 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P1023NXE5CFB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 500 MHz | 32 | 16 | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e2 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGA-457 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||||||
|
P1023
Hamamatsu Photonics
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | LIGHT-DEPENDENT RESISTOR | |||||||||||||||||||||||||||||||||||||||
|
P1023SXE5CFB
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 500 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e2 | 457 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P1023NSN5CFB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROPROCESSOR, RISC | CMOS | e2 | 3 | 260 | 40 | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
P1023NSE5CFB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 500 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B457 | e2 | 3 | 260 | 40 | 457 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, WBTEBGAII-457 | compliant | 5A002.A | 8542.31.00.01 | BGA | 457 |