Filter Your Search
1 - 10 of 72 results
|
P1020NSN2DFB
NXP Semiconductors
|
$30.7531 | Yes | Obsolete | 32 | 533 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 12 | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
P1020NXN2FFB
NXP Semiconductors
|
$43.2275 | Yes | Obsolete | 32 | 667 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 12 | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
P1020NSE2DFB
NXP Semiconductors
|
$43.2962 | Yes | Obsolete | 32 | 533 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 12 | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||||
|
P1020NSE2FFB
Freescale Semiconductor
|
$43.8000 | Yes | Yes | Transferred | 32 | 667 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | NXP | ||||||||||||||||||||||||
|
P1011NSE2HFB
Freescale Semiconductor
|
$48.2885 | Yes | Yes | Transferred | 32 | 800 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B689 | e2 | 3 | 125 °C | 260 | 40 | 689 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGAII-689 | compliant | 5A002.A | 8542.31.00.01 | NXP | |||||||||||
|
P1020NSE2DFB
Freescale Semiconductor
|
$50.4059 | Yes | Yes | Transferred | 32 | 533 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | NXP | ||||||||||||||||||||||||
|
P1020NSE2FFB
NXP Semiconductors
|
$58.2452 | Yes | Obsolete | 32 | 667 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 12 | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||||||
|
P1020NSN2HFB
Freescale Semiconductor
|
$60.4000 | Yes | Yes | Transferred | 32 | 800 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | NXP | ||||||||||||||||||||||||
|
P1020NXN2HFB
NXP Semiconductors
|
$66.2369 | Yes | Obsolete | 32 | 800 MHz | 32 | 16 | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | NO | 4 | 12 | 1.05 V | 950 mV | S-PBGA-B689 | Not Qualified | e2 | 3 | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | NXP SEMICONDUCTORS | TEBGA2-689 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
P1020NXE2HFB
Freescale Semiconductor
|
$66.4555 | Yes | Yes | Transferred | 32 | 800 MHz | YES | 1 V | MICROPROCESSOR CIRCUIT | CMOS | INDUSTRIAL | S-PBGA-B689 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 689 | PLASTIC/EPOXY | BGA | BGA689,29X29,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.46 mm | 31 mm | 31 mm | FREESCALE SEMICONDUCTOR INC | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, ... more | compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 689 |