Filter Your Search
1 - 2 of 2 results
|
P1014PSN5DFB
NXP Semiconductors
|
Check for Price Buy | Active | 32 | 533 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B425 | e2 | 105 °C | 425 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
P1014PSN5DFB
Freescale Semiconductor
|
Check for Price Buy | Transferred | 32 | 533 MHz | 100 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B425 | e2 | 425 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 425 |