Filter Your Search
1 - 10 of 106,709 results
|
P1005K1150FBT
Vishay Intertechnologies
|
$4.9212 | No | Active | 115 Ω | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | ||||
|
P1005H95R3FNT
Vishay Intertechnologies
|
$5.1550 | Yes | Active | 95.3 Ω | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | |||||
|
P1005H95R3FBT
Vishay Intertechnologies
|
$5.1550 | No | Active | 95.3 Ω | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||
|
P1005H1211FNT
Vishay Intertechnologies
|
$5.1550 | Yes | Active | 1.21 kΩ | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | |||||
|
P1005H1211FBT
Vishay Intertechnologies
|
$5.1550 | No | Active | 1.21 kΩ | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||
|
P1005E5113BBW
Vishay Intertechnologies
|
$5.3408 | No | Active | 511 kΩ | 0.1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
P1005Y1500CNT
Vishay Intertechnologies
|
$6.0830 | Yes | Active | 150 Ω | 0.25 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | CHIP | |||||
|
P1005E1003LBT
Vishay Intertechnologies
|
$8.8674 | No | Active | 100 kΩ | 0.01 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | ||||
|
P1005C1002LBW
Vishay Intertechnologies
|
$12.6883 | No | Active | 10 kΩ | 0.01 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
P1005C1002LBT
Vishay Intertechnologies
|
$12.6883 | No | Active | 10 kΩ | 0.01 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP |