Filter Your Search
1 - 2 of 2 results
|
P093S-EA15CR20K
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 25 mW | THROUGH HOLE MOUNT | Radial | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE : 50VAC | NO | e3 | 70 °C | -10 °C | HORIZONTAL | Rectangular | 3 | 11 | 1 | RECTANGULAR PACKAGE | Tray | 300 deg | Tin (Sn) | FLAT | 11.35 mm | 20.8 mm | 9.5 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 | ||
|
P093S-EA15CR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 25 mW | THROUGH HOLE MOUNT | Radial | INVERSE AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE : 50VAC | NO | e3 | 70 °C | -10 °C | HORIZONTAL | Rectangular | 3 | 11 | 1 | RECTANGULAR PACKAGE | Tray | 300 deg | Tin (Sn) | FLAT | 11.35 mm | 20.8 mm | 9.5 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant |