Parametric results for: P092S-FD30BR100K under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p092sfd30br100k
Select parts from the table below to compare.
Compare
Compare
P092S-FD30BR100K
TT electronics / BI Technologies
Check for Price Yes Yes Active 100 kΩ 20 % 50 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE : 50VAC NO e3 70 °C -10 °C HORIZONTAL Rectangular 2 8 1 RECTANGULAR PACKAGE Tray 300 deg Tin (Sn) FLAT 11.35 mm 15.8 mm 9.5 mm BI TECHNOLOGIES CORP , compliant EAR99 8533.40.80.70 5163.4 4.64 23958.175999999996 Commercial Extended: -10C to +70C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1333-86-4, 67-56-1, 7440-02-0 DRC Conflict Free CMRT V5.01 [object Object]
P092S-FD30BR100K
TT Electronics Resistors
Check for Price Yes Active 100 kΩ 20 % 50 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT RATED AC VOLTAGE : 50VAC NO e3 70 °C -10 °C HORIZONTAL Rectangular 2 8 1 RECTANGULAR PACKAGE Tray 300 deg Tin (Sn) FLAT 11.35 mm 15.8 mm 9.5 mm TT ELECTRONICS PLC ROHS COMPLIANT compliant 5163.4 4.64 23958.175999999996 Commercial Extended: -10C to +70C RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1333-86-4, 67-56-1, 7440-02-0 DRC Conflict Free CMRT V5.01 [object Object]