Filter Your Search
1 - 2 of 2 results
|
P0915N-EA15BR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE : 50VAC | NO | 70 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tray | 300 deg | FLAT | 7.25 mm | 11.35 mm | 10.7 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | |||||
|
P0915N-EA15BR5K
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 5 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE : 50VAC | NO | 70 °C | -10 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tray | 300 deg | FLAT | 7.25 mm | 11.35 mm | 10.7 mm | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.40.80.70 |